STEVAL-EVK-U0I1

STMicroelectronics
511-STEVAL-EVK-U0I1
STEVAL-EVK-U0I1

Mfr.:

Description:
Optical Sensor Development Tools EVK Main hardware USB kit for evaluating ST BrightSense image sensors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$228.17 $228.17

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
ST BrightSense Image Sensor
CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1
Bulk
Brand: STMicroelectronics
Dimensions: 50 mm x 27 mm x 9 mm
For Use With: STSW-IMG501
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BrightSense
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-EVK-U0I EVK Main Hardware USB Kit

STMicroelectronics STEVAL-EVK-U0I EVK Main Hardware USB Kit is a versatile kit enabling the evaluation of any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Mainboard with USB-C™ output and a mechanical holder for stable image capture. Leveraging a well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With two input connectors, the board offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens.