MTi-320-3A-SK

Xsens
512-MTI-320-3A-SK
MTi-320-3A-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-320-SK - AHT Development Kit

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$667.20 $667.20

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
Accelerometer, Gyroscope, Magnetometer Sensor
MTi-320-3A
Bulk
Brand: Xsens
Interface Type: RS-232
Product Type: Multiple Function Sensor Development Tools
Series: MTI-3xx
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9014800090
USHTS:
9031808085
JPHTS:
901480000
KRHTS:
9014800000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
7A994
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Netherlands
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi-320-3A-SK Starter Kit

Xsens MTi-320-3A-SK Starter Kit is designed to evaluate the features of the MTi-320 module. This kit includes a USB converter dongle with cables, one for direct RS232 connections and another to connect with the USB converter dongle. Xsens MTi-320-3A-SK starter kit consists of the MTi-320 AHT module, two 8-pin micro-lock to 16-pin Molex cables, and an RS232-USB converter dongle. This starter kit is supported by the MT Software Suite.