QPL7442EVB-01

Qorvo
772-QPL7442PCK-01
QPL7442EVB-01

Mfr.:

Description:
RF Development Tools 4GHz Single-ended 20dB Gain Block

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$173.75 $173.75

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Equalizer
QPC7336
45 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPL7442
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
5A991.g

QPL7442PCK-01 Evaluation Board

Qorvo QPL7442PCK-01 Evaluation Board is designed to evaluate the QPL7442 RF amplifier. This QPL7442 amplifier is a low-noise and high-gain single-ended monolithic microwave IC (MMIC) RF amplifier. The QPL7442PCK-01 evaluation board is ideal for set-top boxes, cable modems, optical nodes, home gateways, CATV amplifiers, satellite low-noise amplifiers (LNAs), and terrestrial TV applications.