QPF7607EVB03

Qorvo
772-QPF7607EVB03
QPF7607EVB03

Mfr.:

Description:
RF Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$260.63 $260.63

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF7607
Brand: Qorvo
Product Type: RF Development Tools
Series: QPF7607
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
5A991.g

QPF7607EVB03 Evaluation Board

Qorvo QPF7607EVB03 Evaluation Board is designed to evaluate the QPF7607 6GHz Wi-Fi® 7 non-linear high-power module with a 29dB transmission gain. This RF front-end module integrates bandBoost technology to create an easier-to-use and extremely compact solution for Wi-Fi tri-band applications. The QPF7607 RF module operates at a 5V supply voltage and 3.4db noise figure. This module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).