QPF7552EVB

Qorvo
772-QPF7552EVB
QPF7552EVB

Mfr.:

Description:
RF Development Tools 5GHz Wi-Fi 6 UNII2c-3 integrated Front E

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$310.39 $310.39

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF7552
5 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPF7552
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF7552
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPF7552EVB Evaluation Board

Qorvo QPF7552EVB Evaluation Board facilitates the evaluation of the QPF7552 Wi-Fi® 6 Integrated Front End Module. Qorvo QPF7552 Wi-Fi® 6 bandBoost Integrated Front End Module integrates bandBoost technology and is designed for Wi-Fi 6 (802.11ax) systems. The QPF7552 integrates a 5GHz power amplifier (PA), UNII2c3 bandBoost BAW filter, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device.