QPF7551EVB

Qorvo
772-QPF7551EVB
QPF7551EVB

Mfr.:

Description:
RF Development Tools 5GHz Wi-Fi 6 UNII1-2a integrated Front E

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$251.94 $251.94

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF7551
5 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPF7551
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF7551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF7551EVB Evaluation Board

Qorvo QPF7551EVB Evaluation Board facilitates an extensive evaluation of the features and performance of the QPF7551 5GHz Wi-Fi® 6 U-NII1-2a bandBoost Integrated Front End Module. The QPF7551 Front End Module integrates a 5GHz power amplifier (PA), UNII1- 2a bandBoost BAW filter, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The QPF7551 optimizes the PA for a 5V supply voltage while providing optional operation over a wide range. The QPF7551 features power consumption conservation while maintaining the highest linear output power and leading-edge throughput.