QPD1026LEVB1

Qorvo
772-QPD1026LEVB1
QPD1026LEVB1

Mfr.:

Description:
RF Development Tools 1500W, 65V,GaN pre-matched, 442(+/-5) MH

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 13/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,216.25 $1,216.25

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Evaluation Boards
RF Transistor
QPD1026L
432 MHz to 442 MHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPD1026L
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1026L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1026LEVB Evaluation Board

Qorvo QPD1026LEVB Evaluation Board is a demonstration and development platform for the QPD1026L GaN RF Input-Matched Transistor. The QPD1026L is a 1300W (P3dB) discrete Gallium Nitride on Silicon Carbide High-Electron Mobility Transistor (GaN on SiC HEMT) operating from 420MHz to 450MHz. The QPD1026L provides a linear gain of 25.9dB at 440MHz. Input prematch within the package results in easier external board matching, saving board space. The device supports both continuous wave and pulsed operations.