QPC3024PCK

Qorvo
772-QPC3024PCK
QPC3024PCK

Mfr.:

Description:
RF Development Tools 5-3000MHz SPDT Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$234.56 $234.56

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
QPC3024
5 MHz to 3 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPC3024
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC3024
Unit Weight: 309.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
9030820000
ECCN:
EAR99

QPC3024 SPDT Switch Evaluation Board

Qorvo QPC3024 Single Pole Double Throw (SPDT) Switch Evaluation Board evaluates the QPC3024 absorptive high isolation SPDT switch. The QPC3024 absorptive high isolation SPDT switch is a 75Ω Silicon on Insulator (SOI) switch which offers high isolation symmetric topology. The QPC3024 evaluation board operates with a supply voltage of 2.7V to 5.5V and offers a frequency range of 5MHz to 3000MHz.