QPA4425EVB-01

Qorvo
772-QPA4425EVB-01
QPA4425EVB-01

Mfr.:

Description:
RF Development Tools 45-1218MHz 25dB Push-Pull CATV Amp

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$170.00 $170.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA4425
47 MHz to 1.218 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA4425
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4425
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA4425 Evaluation Board

Qorvo QPA4425 Evaluation Board is designed to evaluate the QPA4425 RF amplifiers, which support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. These Qorvo RF amplifiers are GaAs pHEMT/MESFET 75Ω push-pull amplifiers with 25dB of flat gain and low noise. The QPA4425 evaluation board can be used in broadband CATV hybrid modules, headend CMTS equipment, and 75Ω amplifiers.