QPA2212EVB

Qorvo
772-QPA2212EVB
QPA2212EVB

Mfr.:

Description:
RF Development Tools 27.5-31 GHz 20W PA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,597.36 $6,597.36

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2212
27.5 GHz to 31 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA2212
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA2212EVB Evaluation Board

Qorvo QPA2212EVB Evaluation Board is a demonstration and development platform for the QPA2212 Ka-Band 20W GaN Power Amplifier. The Qorvo QPA2212 is designed to operate between 27.5GHz and 31.0GHz, making it ideally suited to support satellite communications and 5G infrastructure.