QPA0506EVB1

Qorvo
772-QPA0506EVB1
QPA0506EVB1

Mfr.:

Description:
RF Development Tools 5-6 GHz, 4W C-Band MMIC, OVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,563.75 $1,563.75

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA0506, QPA0506TR7
5 GHz to 6 GHz
Brand: Qorvo
For Use With: 4 Watt C-Band Power Amplifier
Packaging: Bag
Product Type: RF Development Tools
Series: QPA0506
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA0506
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA0506EVB1 Evaluation Board

Qorvo QPA0506EVB1 Evaluation Board is a demonstration and development platform for the QPA0506 4W C-Band Power Amplifier. The QPA0506 operates from 5GHz to 6GHz and typically provides 36dBm of saturated output power and 18dB of large-signal gain while achieving 53% power-added efficiency. The QPA0506 can support a range of bias voltages to optimize power and PAE to system requirements. The QPA0506 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.