LFE5UM-45F-VERSA-EVN

Lattice
842-LE5UM45FVERSAEVN
LFE5UM-45F-VERSA-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ECP5 Versa Dev Kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$581.81 $581.81

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
ECP5 Versa
Brand: Lattice
Description/Function: Allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array
For Use With: ECP5 Versa
Interface Type: Ethernet, RGMII, RJ45, UART, USB
Operating Supply Voltage: 1.1 V, 12 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: LFE5UM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ECP5
Unit Weight: 1.193 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8543709099
MXHTS:
8473300401
ECCN:
4A994.i

ECP5™ Versa Evaluation Board

Lattice ECP5™ Versa Evaluation Board allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array. The features of the ECP5 Versa Evaluation Board can assist engineers with rapid prototyping and testing of their specific designs. The ECP5 Versa Evaluation Board is part of the ECP5 Versa Development Kit (LFE5-85E-PB-EVN). Developed with the half-length PCI Express form-factor, LFE5UM-45F-VERSA-EVN allows demonstration of PCI Express x1 interconnection and features the USB-B connection for UART and device programming. The kit provides two RJ45 that interface to 10/100/1000 Ethernet to RGMII, 128M Serial SPI Flash, 1GB DDR3 memory components (64Mbx16), expansion connections and headers for flexibility of user prototype expansion. It also includes switches, LEDs & displays for demo purposes, on-board reference clock sources, easy power measurements, and Lattice Diamond® Programmer configuration support.
Learn More

FEATURED PRODUCTS
LATTICE