EV-VND7004AY

STMicroelectronics
511-EV-VND7004AY
EV-VND7004AY

Mfr.:

Description:
Power Management IC Development Tools VND7004AY Evaluation Board

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.34 $6.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VND7004AY
EV-VND7004AY
Brand: STMicroelectronics
Dimensions: 41.5 mm x 25 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-VN7004AY Evaluation Board

STMicroelectronics EV-VN7004AY Evaluation Board provides an easy way to connect STMicroelectronics VIPower® M0-7 technology to an existing system. The board comes pre-assembled with a VND7004AY high-side driver. On board, a minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection.