SBCSHIELDTLE9471TOBO1

Infineon Technologies
726-SBCSHIELDTLE9471
SBCSHIELDTLE9471TOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$69.06 $69.06

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shields
Battery Shield
9 V to 12 V
Arduino
TLE9471
Brand: Infineon Technologies
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SBC-SHIELD_TLE9471 SP004854706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SBCSHIELDTLE9471 Chip Shield

Infineon SBCSHIELDTLE9471 Lite DCDC System Basis Chip Shield with TLE9471-3ES for Arduino enables the shield to drive 9 WS2812B RGB LEDs with its integrated powerful buck converter. The Chip Shield features an integrated charge pump to switch external loads up to 2.5amps. Infineon SBCSHIELDTLE9471 supports a Microchip MCP2515 CAN protocol handler, enabling CAN communication up to 1Mb/s. An optional connected external signal allows the high voltage “WK” input to either control the power mode of the SBC or to read the level of the signal. The SBCSHIELDTLE9471 Shield offers easy-to-reference code examples for CAN communication, LED control, and configuration of the Lite SBC. Device installation is easy using the available Lite SBC Microcontroller Library based on Config Wizard.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More