TLC6C5724EVM

Texas Instruments
595-TLC6C5724EVM
TLC6C5724EVM

Mfr.:

Description:
LED Lighting Development Tools TLC6C5724EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$308.28 $308.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:
Evaluation Modules
TLC6C5724-Q1
TLC6C5724-Q1
3.3 V, 5 V
TLC6C5724
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 789.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC6C5724EVM Evaluation Module

Texas Instruments TLC6C5724EVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLC6C5724-Q1, a 24-channel automotive full diagnostic RGB driver. The TLC6C5724EVM is controlled using the TLC65724EVM GUI via a USB2ANY communication tool and powered by either a micro-USB supply or a PC USB port. The TLC6C5724EVM Evaluation Module serves as a solution for automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.