SPC560D-DIS

STMicroelectronics
511-SPC56D-DIS
SPC560D-DIS

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit SPC56D 32-Bit 48 MHz 256kB

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$151.47 $151.47

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56D-DISCOVERY
Evaluation Boards
e200z0h
SPC56D40L1
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Includes a JTAG debugger from PLS, LEDs, push buttons and extension headers to connect prototyping boards or additional modules
Dimensions: 100 mm x 55 mm
For Use With: PLS UDE Software
Interface Type: USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
9023008000
MXHTS:
84715001
ECCN:
EAR99

SPC560D-DIS Discovery Evaluation Board

STMicroelectronics SPC560D-DIS Discovery Evaluation Board is a quick way to discover the SPC56 D MCUs. This discovery board includes a JTAG debugger from PLS, LEDs, push buttons, and extension headers to connect prototyping boards or additional modules. STMicroelectronics SPC560D-DIS Discovery Evaluation Board is designed to address the specific needs of entry-level car body applications.