STM32L476G-EVAL

STMicroelectronics
511-STM32L476G-EVAL
STM32L476G-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32L476ZG MCU

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$468.15 $468.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32L476G-EVAL
Evaluation Boards
ARM Cortex M4
STM32L476ZGT6
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 616.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L476G-EVAL Evaluation Board

STMicroelectronics STM32L476G-EVAL Evaluation Board is a development platform for STMicroelectronics Arm® Cortex®-M4 core-based STM32L476ZGT6 microcontroller. A full range of hardware features are on the board and can be used to evaluate all peripherals. Extension headers make it possible to easily connect a daughterboard or wrapping board for a specific application.