OM-SE050ARD

NXP Semiconductors
771-OM-SE050ARD
OM-SE050ARD

Mfr.:

Description:
Security/Authentication Development Tools SE050 Arduino compatible development kit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security/Authentication Development Tools
RoHS:  
Development Boards
SE050 Plug & Trust Product Family
I2C
Brand: NXP Semiconductors
Product Type: Security / Authentication Development Tools
Series: SE050
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935383282598
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SE050 Development Kit (OM-SE050ARD)

NXP Semiconductors SE050 Development Kit (OM-SE050ARD) is a flexible and easy-to-use evaluation and prototyping platform for the EdgeLock™ SE050 Plug & Trust Secure Element family. The Development Kit features an Arduino® R3 header, allowing it to easily attach to any development board with an Arduino-compatible header, including many i.MX, LPC and Kinetis boards. An external I2C connector allows connection to non-Arduino compatible MCU boards via the I2C slave interface. The OM-SE050ARD includes the mounting holes for the external I2C connector. Separate 10-pin and DB15 headers enable access to the pins of the SE050, including the ISO/IEC 14443 and the I2C master interface to attach sensors or peripherals to the board. The OM-SE050ARD board uses individual jumpers to configure settings related to the SE050 interfaces, power supply, and power modes.