OM3710/A71CHARD

NXP Semiconductors
771-OM3710/A71CHARD
OM3710/A71CHARD

Mfr.:

Description:
Security/Authentication Development Tools A71CH Arduino Development Kit

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.64 $82.64

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security/Authentication Development Tools
RoHS:  
Development Boards
A71CH
I2C, SPI
Brand: NXP Semiconductors
Product Type: Security / Authentication Development Tools
Series: A71CH
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935368997598
Unit Weight: 179.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

A71CH Arduino Development Kit

NXP A71CH Arduino Development Kit (OM3710/A71CHARD) is a complete Arduino-compatible kit enabling the quick and easy development of secure IoT applications using the A71CH Plug & Trust Secure Element. The development kit contains an A71CH-MiniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4-pin strip connectors. The kit is compliant with any NXP MCU/MPU development board with an Arduino-compatible header. This includes many i.MX, Kinetis and LPC boards.