NVT4558-4858-EVB

NXP Semiconductors
771-NVT4558-4858-EVB
NVT4558-4858-EVB

Mfr.:

Description:
Other Development Tools NVT4558-4858-EVB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$42.53 $42.53

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
RoHS: N
Evaluation Boards
Voltage Level Translator
NVT4558, NVT4858
Brand: NXP Semiconductors
Dimensions: 65 mm x 50 mm
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Other Development Tools
Series: NVT4558
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935446243598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NVT4x58 Translator Evaluation/Demo Board

NXP Semiconductor NVT4x58 Translator Evaluation/Demonstration Board corresponds to the NVT4558 SIM Card Interface Level Translator and the NVT4858 Dual Voltage Level Translators. The NVT4558-4858-EVB can be used as a stand-alone board by utilizing onboard headers and SD/SIM sockets, or the board can be connected to the SD/SIM controller via a 14-pin or 20-pin ribbon cable. Ribbon cable connection allows the SD/SIM controller to access the SD/SIM card inserted in the onboard SD/SIM socket. Integrated onboard power switches allow the SD/SIM host controller to turn on/off the power to the card via GPIO pins. Both 1V8 and 3V3 cards are supported. Dual voltage SD cards can be switched from 3V3 to 1V8 by the SD host controller with a GPIO pin.