USB-IRIS-W106

u-blox
377-USB-IRIS-W106
USB-IRIS-W106

Mfr.:

Description:
Interface Development Tools Mini eval. USB stick IRIS-W106

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.01 $82.01

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB
IRIS-W106
Bulk
Brand: u-blox
Product Type: Interface Development Tools
Series: USB-IRIS-W10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IRIS-W10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EVK-IRIS-W10 Evaluation Kits

U-blox EVK-IRIS-W10 Evaluation Kits allow for stand-alone use of the IRIS-W10 series module. The EVK-IRIS-W10 board supports all pins and interfaces on IRIS-W10 series modules, resulting in easy accessibility. Simple USB connections serve as the physical interfaces for the power, programming COM ports, debugging and USB peripheral Connectors. Additionally, the u-blox EVK-IRIS-W10 features other interfaces like Ethernet RJ45 and an SDIO header. The EVK-IRIS-W10 board has a Reset, Boot and two user-configurable buttons. Current sense resistors are incorporated for accurate, current measurement within the module.