XR34350ILEVB

MaxLinear
701-XR34350ILEVB
XR34350ILEVB

Mfr.:

Description:
Interface Development Tools Eval Board for XR34350

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$53.63 $53.63

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-232/422/485
XR34350
Bulk
Brand: MaxLinear
Description/Function: XR34350 evaluation board
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: XR34350
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000020
MXHTS:
8473300499
ECCN:
EAR99

XR34350IL Evaluation Board

MaxLinear XR34350IL Evaluation Board is a demonstration and development platform for the MaxLinear XR34350 Multiprotocol Transceiver. The XR34350 supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes.