EV_T3902-FX

TDK InvenSense
410-EV_T3902-FX
EV_T3902-FX

Mfr.:

Description:
Audio IC Development Tools T3902 Eval Board

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
8
Expected 6/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.11 $45.11

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Microphone
T3902
1.62 V to 3.63 V
Bulk
Brand: TDK InvenSense
Dimensions: 15.18 mm x 6.8 mm
For Use With: PDM Digital Output MEMS Microphone
Product Type: Audio IC Development Tools
Series: T3902
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartSound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99

T3902 Evaluation Board

TDK InvenSense T3902 Evaluation Board offers a 0.65mA supply current, a sensitivity range of -26dBFS to -32dBFS, and a clock frequency rating of up to 4.8MHz. The board allows quick evaluation of the performance of the T3902 Low-Power Microphone. The TDK InvenSense T3902 Evaluation Board features a small size, low profile, and flexible PCB, enabling direct placement of the microphone into a prototype or an existing design for an in situ evaluation.