HMI Displays & Panel PCs

Results: 4,495
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs Magelis 4 W Basic Web Terminal Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs ET6000, 10"W Basic Panel, WVGA, 16M colors, Analog, Ethernet Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 270.5 mm x 200.5 mm x 47 mm
Schneider Electric HMI Displays & Panel PCs ET6000, 15"W Basic Panel, WVGA, 16M colors, Analog, Ethernet Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 4.3" Color Touch Panel, 64K color 480x272 pixels, Ethernet I/F (RJ45) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric HMI Displays & Panel PCs 4.3" Color Touch Panel, 64K color 480x272 pixels, serial RS232C I/F Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 320 kB 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric HMI Displays & Panel PCs GP4000, 5.7" TFT, 65,536 colors, QVGA 320x240 pixels, Analog Touch Panel Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT 320 kB 320 kB 24 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 55 C 169.5 mm x 137 mm x 59.5 mm
Schneider Electric HMI Displays & Panel PCs GP4000, 7.5" TFT, 65,536 colors, VGA 640x480 pixels, Analog Touch Panel Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 7.5 in 0 C + 55 C 218 mm x 174 mm x 60 mm
Schneider Electric HMI Displays & Panel PCs Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs 3.5" Modular Panel - A digital I/O (Source) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric HMI Displays & Panel PCs 5.7" Modular Panel - A digital I/O (Source) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm
Schneider Electric HMI Displays & Panel PCs 7"W Modular Panel, 800 x 480 pixel 16M colors display, GP-Pro Model Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm

Weintek HMI Displays & Panel PCs 4.3 Standard HMI

22 VDC to 28 VDC 0 C + 45 C
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S63 Intel 6th Core i5-6300U (Quad-Core a. 2.4 GHz), ASTUT-W155-PC1S-K73 Intel 7th Core i5-7300U (Quad-Core a. 2.6 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S66 Intel 6th Core i7-6600U (Quad-Core a. 2.6 GHz), ASTUT-W155-PC1S-K76 Intel 7th Core i7-7600U (Quad-Core a. 2.8 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S63 Intel 6th Core i5-6300U (Quad-Core a. 2.4 GHz), ASTUT-W155-PC1S-K73 Intel 7th Core i5-7300U (Quad-Core a. 2.6 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S66 Intel 6th Core i7-6600U (Quad-Core a. 2.6 GHz), ASTUT-W155-PC1S-K76 Intel 7th Core i7-7600U (Quad-Core a. 2.8 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs EN50155 certificated 12.1" Projected capacitive touch panel PC, Intel AtomTM E3845 1.91GHz processor , DDR3L SO-DIMM 4GB, with 64G SSD,additional M12 connector for LAN/USB and power input, membrane keypad control for on-off/brightness/volume, 24VD Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 7" Flat Panel Design Panel PC with IB897, Intel AtomTM E3845 1.91GHz, DDR3L SO-DIMM 4GB, with 32G 2.5" half size open frame SSD, projected capacitive touch, with 12V power adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 7" Flat Panel Design Panel PC with IB898, Intel AtomTM E3825 1.33GHz, DDR3L SO-DIMM 2GB, with 64G mSATA, projected capacitive touch, with 12V power adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, with five M12 connectors for Power, USB2.0, 1 x GbE LAN, and 2 x COMTotally IP65. w/o adaptor and exterior cables Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 19 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, w/o adaptor, M12 connectors with Power, USB2.0, GbE LAN, and 2 x COMTotally IP65. No cables Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N305 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N355 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
IBASE HMI Displays & Panel PCs 12.1 1024 x 768 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch,PCI and PCIe x1 riser,w/ 90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch, w/90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1