10J00390006X0

NexAIoT
230-10J00390006X0
10J00390006X0

Mfr.:

Description:
Embedded Box Computers NISE3900E-H310 w/ intel Coffee Lake Gen 8 & 9 CPU FCLGA1151(35W), H310, 2x DDR4 HDMI, DVI-D, 4x USB 3.1, 4x USB, 2x LAN, 2x RS232/422/485, M.2, mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,563.75 $1,563.75

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7
H310 PCH
2.1 GHz, 2.4 GHz, 3.1 GHz
16 GB
6 MB, 9 MB, 12 MB
9 V to 30 V
RS-232, USB
- 5 C
+ 55 C
215 mm x 272 mm x 94 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: With fanless system
Memory Type: DDR4
Packaging: Bulk
Processor Series: i3-8100T, i5-8500T, i7-8700T
Series: NISE3900
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 6.54 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

NISE 3900E Fanless Systems

NexAIoT NISE 3900E Fanless Systems are designed for industrial applications that demand high CPU and graphical performance. These systems are integrated with 8th/9th generation Intel® Core™ i7/i5/i3 LGA socket type embedded processor. The NISE 3900E fanless systems include one PCIe x4 expansion and one internal mini-PCIe socket to support optional Wi-Fi®/3.5G/4G LTE. These systems support Intel Q370//H310 Platform Controller Hub (PCH) and 9VDC to 30VDC wide DC input range. The NISE 3900E fanless systems also support memory up to 16G DDR4 and have several options on storage devices like M.2, HDD, and SSD.