MI988 Series Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE Single Board Computers ITX, AMD Ryzen V1202B DC APU (2.3GHz/3.3GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V-+24V DC-in (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

MI988 Mini-ITX AMD APU V1202B APU V1202B 2.3 GHz, 3.3 GHz 32 GB 0 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, AMD Ryzen V1756B QC APU (3.25GHz/3.6GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V-+24V DC-in (RoHS2)

MI988 Mini-ITX AMD APU V1756B APU V1756B 3.25 GHz 32 GB 0 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, AMD Ryzen V1807B QC APU (3.35GHz/3.8GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V-+24V DC-in (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

MI988 Mini-ITX AMD APU V1807B APU V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, RS-232/422/485, SATA, USB 3.1 0 C + 60 C 170 mm x 170 mm