B4 Accelerator Cards

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Core Core Type Interface Type Installed RAM Maximum RAM Capacity Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Cooling Method Dimensions
BittWare Accelerator Cards AGF014 speed2 2x8GB onboard DDR4 single slot low profile half height passive Non-Stocked Lead-Time 52 Weeks
PCIe Slot Card PCle, USB 16 GB 16 GB + 5 C + 35 C Passive Heatsink 167.7 mm x 68.9 mm
BittWare Accelerator Cards AGF014 core spd2 transceiver spd2 2x8GB onboard DDR4 single slot passive Non-Stocked Lead-Time 52 Weeks

PCIe Slot Card PCle, USB 16 GB 16 GB + 5 C + 35 C Passive Heatsink 167.7 mm x 68.9 mm
BittWare Accelerator Cards Zynq UltraScale + RFSoC PCIe Card FPGA Processor,Quad APU/Dual RPU, Rf Signal Non-Stocked Lead-Time 52 Weeks
XCZU43 AMD Zynq Ultrascale++ + 5 C + 35 C
BittWare Accelerator Cards Xilinx VU9P Speed Grade -3 UltraScale+ 3/4-Length PCIe Board with 4x QSFP28 and 4x Dual x18 288Mb QDRII+ DIMMs with Dual-Slot High-Performance Passive Heatsink Non-Stocked Lead-Time 52 Weeks
288 MB 512 GB
BittWare Accelerator Cards Xilinx Virtex UltraScale+ PCIe 4 DIMMs QSFP28 Heat Sink HP Pass 2Slot Spd Faster Non-Stocked Lead-Time 52 Weeks

3/4 Length, Standard Height Virtex UltraScale+ I2C, USB 512 GB 12 V + 5 C + 35 C Fan, Heatsink 9.4 in x 4.37 in
BittWare Accelerator Cards Non-Stocked Lead-Time 52 Weeks
288 GB 512 GB
BittWare Accelerator Cards Non-Stocked Lead-Time 52 Weeks
64 GB 512 GB
Intel E2100CCQDA2G1HL
Intel Accelerator Cards Intel IPU Adapter E2100-CCQDA2HL, Single
Non-Stocked
Min.: 1
Mult.: 1

PCIe 4x16 Full Heigh, Half Length Intel USB 0 C + 45 C Heatsink 169 mm x 111 mm
Advantech PCIe-3030NP-00A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C625) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3030NP-01A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C626) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3030NP-02A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C627) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3031NP-00A1E
Advantech Accelerator Cards PCIe3.0x16 Crypto/Compression LBG Adapter(C627) Non-Stocked
Min.: 1
Mult.: 1

Advantech AMK-A0038
Advantech Accelerator Cards VEGA-330 module and thermal kit for EI-52. Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology FEC Adapter JJACC100 SRL51
ADLINK Technology Accelerator Cards vRAN Accelerator, ACC100, PCIe Gen3 x16, 4G/5G Acceleration Adapter, 16GBit DDR4, 3.3V/12V;MM#99AN5A, Version:A1.1 Non-Stocked
Min.: 1
Mult.: 1
PCIe Gen3x16 3.3 V/12 V
NexCOBOT Accelerator Cards Single Intel MovidiusTM Myriad X VPU mPCIe Card, designed to speed up inferences for deep learning programs Non-Stocked
Min.: 1
Mult.: 1

mPCIe Myriad X VPU PCIe 50.95 mm x 30 mm x 27.2 mm
NexCOBOT Accelerator Cards The EBK-MXM-P16 is NVIDIA MXM3.1 graphic card to PCIe 16x riser NVIDIA MXM3.1 graphic card MXM-T Serial & MXM-P Serial & MXM-R Serial Support MXM type A (82 x 70mm) & type B (82 x 105mm) Support TDP 120W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1