IA-420F-0002

BittWare
538-IA-420F-0002
IA-420F-0002

Mfr.:

Description:
Accelerator Cards AGF014 core spd2 transceiver spd2 2x8GB onboard DDR4 single slot passive

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,981.02 $6,981.02
5 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
RoHS:  
PCIe Slot Card
PCle, USB
16 GB
16 GB
+ 5 C
+ 35 C
Passive Heatsink
167.7 mm x 68.9 mm
Brand: BittWare
Frequency: 10 MHz
Packaging: Bulk
Product Type: Accelerator Cards
Series: IA-420F
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

IA-420f Agilex™ FPGA Cards

BittWare IA-420f Agilex™ FPGA Cards with PCIe Gen4 x16 is an Altera® Agilex-based FPGA card designed to deliver next-generation performance for data center, networking, and edge computing workloads. The IA-420f NIC-sized card offers a balance of I/O and memory using the Agilex chip’s unique tiling architecture with a QSFP-DD (1x 200G), DDR4 SDRAM, PCIe Gen4 x16, and a GPIO port for diverse applications. The BittWare IA-420f Agilex FPGA Cards enable an abstracted development flow for dramatically simplified code reuse across multiple architectures.