ECF504-94MS

L-Com
17-ECF504-94MS
ECF504-94MS

Mfr.:

Description:
IEEE 1394 Connectors CPLR PNL MNT FIREWIRE1/1 SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.16 $11.16
$9.48 $94.80
$8.88 $222.00
$8.45 $422.50
$8.05 $805.00
$7.55 $1,887.50
$7.19 $3,595.00
$6.84 $6,840.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
6 Position
Gold
Brass
Female
2 A
Panel Mount
- 20 C
+ 60 C
Brand: L-Com
Color: Black
Flammability Rating: UL94V-0
Mounting Angle: Stright
Number of Ports: 2 Ports
Product Type: IEEE 1394 Connectors
Series: ECF504
Factory Pack Quantity: 1
Subcategory: IEEE 1394 Connectors
Type: Shielded Coupler
Voltage Rating: 120 V
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.