Samtec Board to Board & Mezzanine Connectors

Results: 132,343
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors CUSTOM 6,134In Stock
Min.: 1
Mult.: 1

Sockets 22 Position 0.8 mm (0.031 in) 2 Row Solder Straight Gold Beryllium Copper Liquid Crystal Polymer (LCP) Tray
Samtec Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal 3,303In Stock
Min.: 1
Mult.: 1
Reel: 275

Headers 32 Position 0.8 mm (0.031 in) 6 Row Solder Vertical 9.6 A 200 VAC Gold Copper Alloy Liquid Crystal Polymer (LCP) NVAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 2,873In Stock
Min.: 1
Mult.: 1
Reel: 250

Sockets 240 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 2.00MM LOW PRO SOCKET STRIPS 7,446In Stock
Min.: 1
Mult.: 1

Sockets 10 Position 2 mm (0.079 in) 1 Row Solder Straight 3.2 A 350 V 8 Gbps - 55 C + 125 C Gold Beryllium Copper Liquid Crystal Polymer (LCP) SMM Tube
Samtec Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip 1,914In Stock
Min.: 1
Mult.: 1
Reel: 100

Headers 60 Position 0.5 mm (0.02 in) 2 Row Solder Pin Vertical 16 mm 2 A 175 VAC 25 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QTH Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 400In Stock
Min.: 1
Mult.: 1
Reel: 75

Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 16 mm, 17 mm, 17.5 mm, 18.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 1,436In Stock
Min.: 1
Mult.: 1
Reel: 200

Headers 240 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 11 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip 4,945In Stock
Min.: 1
Mult.: 1
Reel: 500

Sockets 120 Position 0.5 mm (0.02 in) 2 Row Solder Straight 2 A 175 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QSH Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip 1,178In Stock
Min.: 1
Mult.: 1

Headers 120 Position 0.5 mm (0.02 in) 2 Row Solder Pin Vertical 25 mm 2 A 175 VAC 25 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QTH Tray
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 1,174In Stock
Min.: 1
Mult.: 1
Reel: 225

Headers 300 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors Low Profile Socket Strips 2,639In Stock
Min.: 1
Mult.: 1

Sockets 34 Position 2 mm (0.079 in) 2 Row Solder Pin Straight 3.2 A 350 V 8 Gbps - 55 C + 125 C Gold Beryllium Copper Liquid Crystal Polymer (LCP) SMM Tube
Samtec Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header 4,056In Stock
Min.: 1
Mult.: 1

Headers 50 Position 2 mm (0.079 in) 1 Row Solder Pin Vertical 0.385 in 5.2 A - 55 C + 105 C Tin Phosphor Bronze Liquid Crystal Polymer (LCP) TW Bulk
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 323In Stock
Min.: 1
Mult.: 1
Reel: 50

Sockets 500 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors ASP 752In Stock
Min.: 1
Mult.: 1
Reel: 675
No
Sockets 114 Position 1.27 mm (0.05 in) 6 Row Solder Balls Vertical Gold Phosphor Bronze Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors ASP 1,911In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Sockets 20 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 1.8 A - 55 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip 696In Stock
Min.: 1
Mult.: 1
Reel: 425

Headers 40 Position 0.8 mm (0.031 in) 2 Row Solder Pin Vertical 5 mm 2 A 225 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BTE Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Sockets 14 Position 1 mm (0.039 in) 2 Row Solder Vertical 3.1 A 270 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) CLM Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 228In Stock
Min.: 1
Mult.: 1
Reel: 225

Connectors 320 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 166In Stock
Min.: 1
Mult.: 1
Reel: 100

Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 12 mm, 13 mm, 13.5 mm, 14.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 782In Stock
Min.: 1
Mult.: 1
Reel: 475

Sockets 10 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 480In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 20 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 367In Stock
Min.: 1
Mult.: 1
Reel: 300

Sockets 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 413In Stock
Min.: 1
Mult.: 1
Reel: 300

Sockets 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 240In Stock
Min.: 1
Mult.: 1
Reel: 300

Sockets 120 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal 2,108In Stock
Min.: 1
Mult.: 1
Reel: 250

Headers 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 10 mm, 12 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERM8 Reel, Cut Tape