Tube Thyristor Surge Protection Devices - TSPD

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 5kA 8/20 SURGE RATNG TO-218 250In Stock
Min.: 1
Mult.: 1

450 V 5 uA 20 mA 500 pF - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 1,233In Stock
Min.: 1
Mult.: 1

350 V 5 uA 50 mA 4 V 450 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD Power Inserters 5 kA SIDACtor 122In Stock
Min.: 1
Mult.: 1

180 V 800 mA 400 A 140 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 140V 5000A 191In Stock
Min.: 1
Mult.: 1

220 V 800 mA 400 A 155 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 180V 5000A 231In Stock
250Expected 23/7/2026
Min.: 1
Mult.: 1

260 V 800 mA 400 A 180 V 5 uA 50 mA 4 V 350 pF to 600 pF - 40 C + 85 C Through Hole SMTO-218 Tube
IXYS CS20-25MOT1-TUB
IXYS Thyristor Surge Protection Devices - TSPD SCR TO268 2.5KV 200A PH CTR 20In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 350V 5000A TO218 250In Stock
Min.: 1
Mult.: 1

430 V 800 mA 400 A 350 V 5 uA 50 mA 4 V 300 pF to 500 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

Tube
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Tube
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 4Chp 100/180V 50A Non-Stocked
Min.: 500
Mult.: 500

130 V, 230 V 800 mA 20 A 100 V, 180 V 5 uA 120 mA 4 V 20 pF, 25 pF, 30 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 4Chp 100/180V 500A Non-Stocked
Min.: 500
Mult.: 500

130 V, 230 V 800 mA 50 A 100 V, 180 V 5 uA 120 mA 4 V 35 pF, 55 pF, 110 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 100/230V LCAS Asymmetrical Non-Stocked
Min.: 500
Mult.: 500

230 V 5 uA 120 mA 8 V 50 pF - 40 C + 125 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 4Chp 100/230V 500A Non-Stocked
Min.: 500
Mult.: 500

130 V, 290 V 800 mA 50 A 100 V, 230 V 5 uA 120 mA 4 V 35 pF, 50 pF, 90 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 6Chp 50/170V 50A Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

80 V, 250 V 800 mA 20 A 50 V, 170 V 5 uA 120 mA 8 V 80 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 50/170V 500A SIDACtor Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

80 V, 250 V 800 mA 50 A 50 V, 170 V 5 uA 120 mA 8 V 80 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 6Chp 50/170V 500A Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

80 V, 250 V 800 mA 50 A 50 V, 170 V 5 uA 120 mA 8 V 80 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 6Chp 60/330V 500A Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

400 V 800 mA 30 A 300 V 5 uA 150 mA 8 V 25 pF, 35 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 6Chips 270/400V 50A SIDACtor Non-Stocked
Min.: 500
Mult.: 500

400 V 150 mA 8 V 35 pF - 40 C + 150 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 270/400V 100A Bal Multiport Series Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

400 V 5 uA 150 mA 8 V 45 pF - 40 C + 150 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 6Chp 270/400V 500A Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

340 V, 550 V 800 mA 50 A 270 V, 400 V 5 uA 150 mA 8 V 60 pF - 40 C + 85 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100mA 50A Dual Negative Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

100 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100mA 500A Battrax Dual Neg Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

100 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

100 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 160mA 50A Dual Negative Non-Stocked Lead-Time 17 Weeks
Min.: 10,500
Mult.: 500

160 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Tube