SCRs

Results: 2,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2,150In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO252 1.2KV 8A STD THY 1,590In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SRUK208x 1.2 kV 10 uA 8 A 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 2,175In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Bourns SCRs Quad Programmable Protector 3,433In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TISP61089Q - 170 V - 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT D008 Reel, Cut Tape, MouseReel
Bourns SCRs Quad Buffered PGate Forward Conducting 10,513In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TISP6NTP2C 7 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual Polarity SLIC 100/45/30A 5,449In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TISP9110LDM 9 A 120 V 5 uA 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO263 1.2KV 40A SINGLE 800In Stock
Min.: 1
Mult.: 1

1.2 kV 63 A 1.59 V 1.7 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs 50 Amps 1200V 383In Stock
Min.: 1
Mult.: 1
Reel: 400

CLA50E1200 Reel, Cut Tape
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 170In Stock
300Expected 20/7/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs 30 Amps 1600V 998In Stock
5,070On Order
Min.: 1
Mult.: 1

CS30-16io1 320 A 1.6 kV 2 mA 1.6 V 10 V 1 V 65 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 45 Amps 1600V 793In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube

IXYS SCRs 60 Amps 1600V 467In Stock
Min.: 1
Mult.: 1

CS60-16io1 1.6 kA 1.6 kV 10 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs 1.25A Sensitive SCR in COMPAK 4,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,245In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape
Vishay Semiconductors SCRs 35A If; 1200V Vr Low Igt 40mA Max 1,158In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 50A If; 1200V Vr TO-247AD 3L 694In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.2 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCRs 600V 4A 5,650In Stock
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs THY .8A 200V SCR 15,314In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR08X 8 A 200 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs THY .8A 600V SCR 8,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR08X 8 A 600 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 4A 5,073In Stock
Min.: 1
Mult.: 1

MCR106 25 A 400 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 12A 2,551In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCR12DSM 100 A 600 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs 800V 12A 4,273In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 100V 4A 7,223In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs THY 4A 400V SCR 4,279In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCR706A 35 A 400 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 2,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel