Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,178
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1,846In Stock
Min.: 1
Mult.: 1
: 1,000

0ACJ Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 500 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 52,954In Stock
36,000Expected 22/6/2026
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 4A 8,290In Stock
3,000Expected 25/6/2026
Min.: 1
Mult.: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.8 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,180In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 10,826In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 531In Stock
Min.: 1
Mult.: 1
: 1,000

0ACJ Surface Mount Ceramic Fuses Fast Blow 6 A 350 VAC 400 VDC 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 16.3 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24,733In Stock
Min.: 1
Mult.: 1
: 5,000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3A Tape and Reel (10000 pcs.) 7,068In Stock
Min.: 1
Mult.: 1
: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 18 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1,255In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 25A 20,018In Stock
Min.: 1
Mult.: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 32 VDC 150 A, 300 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 7,056In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 18,217In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15,071In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 17,490In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto 6,565In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SPA Surface Mount Fuses 1.5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1.5A 63V FAST ACTING 26,156In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 20A Auto 7,679In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206SA Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .5A 63V TIME DELAY 8,386In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 738.5 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 15,726In Stock
Min.: 1
Mult.: 1
: 5,000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2,273In Stock
Min.: 1
Mult.: 1
: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 250mA Tape and Reel (10000 pcs.) 8,960In Stock
Min.: 1
Mult.: 1
: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 Ohms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 1A Tape and Reel (10000 pcs.) 5,353In Stock
Min.: 1
Mult.: 1
: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 130 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5,939In Stock
Min.: 1
Mult.: 1
: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 10,242In Stock
Min.: 1
Mult.: 1
: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms