Littelfuse Cartridge Fuses

Results: 4,183
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 10A 450V FAST ACTING 10,571In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 13,719In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms

Littelfuse Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A 4,408In Stock
Min.: 1
Mult.: 1

487 Ceramic Fuses 20 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A Board Mount Axial - 55 C + 125 C Bulk 4.3 mOhms
Littelfuse Cartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE 1,225In Stock
Min.: 1
Mult.: 1

874 Ceramic Fuses 4 A Fast Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 19.5 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 2,025In Stock
Min.: 1
Mult.: 1
Reel: 1,000

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 95 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A 1,094In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 7 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 8 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 1,397In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 10 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.75 mOhms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 943In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 4,943In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 95 mOhms
Littelfuse Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE 1,754In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 9.54 mOhms
Littelfuse Cartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE 999In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 22.46 mOhms
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE 958In Stock
Min.: 1
Mult.: 1
Reel: 1,000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 51.9 mOhms
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 1,518In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk 582.5 mOhms
Littelfuse Cartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A 1,186In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 20 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 400 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 2.3 mOhms
Littelfuse Cartridge Fuses 250V .16A Fast Acting 1,128In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 160 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 5.349 Ohms
Littelfuse Cartridge Fuses 250V .25A Fast Acting 1,039In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 250 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 2.35 Ohms
Littelfuse Cartridge Fuses 250V .032A Time Lag (Slo-Blo) 3,302In Stock
Min.: 1
Mult.: 1

218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 48.258 Ohms
Littelfuse Cartridge Fuses 250V 2.5A Slo-Blo 3,067In Stock
Min.: 1
Mult.: 1

219XA Glass Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 A Holder / Clip Clip - 55 C + 125 C Bulk 30.45 mOhms
Littelfuse Cartridge Fuses 250V 1A Fast Acting 1,633In Stock
Min.: 1
Mult.: 1

224 Glass Fuses 1 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA Board Mount Axial - 60 C + 125 C Bulk 102.7 mOhms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 3AB 1,493In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 500 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.3 Ohms
Littelfuse Cartridge Fuses 650VDC 4A Axial Leaded 608In Stock
Min.: 1
Mult.: 1

507 Ceramic Fuses 1 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A Board Mount Axial - 55 C + 125 C Bulk 55 mOhms
Littelfuse Cartridge Fuses 1000V 3AB FA .315A 1,180In Stock
Min.: 1
Mult.: 1

508 Ceramic Fuses 315 mA Fast Blow 3AB (6.3 mm x 32 mm) 1 kVAC 1 kVDC 10 kA at 1 kVDC Board Mount Axial - 55 C + 125 C Bulk 9.2 Ohms
Littelfuse Cartridge Fuses 5A 500VAC 3AB CARTRIDGE 724In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 5 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA Holder / Clip Clip - 55 C + 125 C Bulk 63.6 mOhms
Littelfuse Cartridge Fuses 12.5A 500VAC 3AB CARTRIDGE 356In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 12.5 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA Holder / Clip Clip - 55 C + 125 C Bulk 14.9 mOhms
Littelfuse Cartridge Fuses 500V 60A Thru-Hole RoHS 338In Stock
Min.: 1
Mult.: 1

526 Glass Fuses 60 A Fast Blow 500 VAC 500 VDC 10 kA, 10 kA Board Mount Radial - 55 C + 125 C Tray 1.1 uOhms