SZP6SMBxxCAT3G Series ESD Protection Diodes / TVS Diodes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZP6SMB AEC-Q101 8,963In Stock
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 38 A 600 W 865 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZP6SMB AEC-Q101 13,692In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMB (DO-214AA) 24 A 600 W 545 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 62V 600W BI-DIR SZP6SMB AEC-Q101 1,799In Stock
2,500Expected 1/7/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.1 A 600 W 170 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 16V 600W BI-DIR SZP6SMB AEC-Q101 5,934In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27 A 600 W 610 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 68V 600W BI-DIR SZP6SMB AEC-Q101 5,920In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.5 A 600 W 155 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZP6SMB AEC-Q101 10,031In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28 A 600 W 645 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 27V 600W BI-DIR SZP6SMB AEC-Q101 13,648In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16 A 600 W 370 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 600W BI-DIR SZP6SMB AEC-Q101 1,461In Stock
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 20 V SMD/SMT 27.7 V 21 V SMB (DO-214AA) 22 A 600 W 490 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZP6SMB AEC-Q101 617In Stock
2,500Expected 18/8/2026
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 20 A 600 W 450 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZP6SMB AEC-Q101 2,838In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18 A 600 W 415 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZP6SMB AEC-Q101 2,175In Stock
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.4 A 600 W 335 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W BI-DIR SZP6SMB AEC-Q101 2,109In Stock
40,000On Order
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.2 A 600 W 305 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZP6SMB AEC-Q101 1,322In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W 280 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 39V 600W BI-DIR SZP6SMB AEC-Q101 1,636In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.2 A 600 W 260 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZP6SMB AEC-Q101 2,317In Stock
2,500Expected 4/5/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.1 A 600 W 240 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 47V 600W BI-DIR SZP6SMB AEC-Q101 1,233In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 47 V SMD/SMT 64.8 V 49.4 V SMB (DO-214AA) 9.3 A 600 W 220 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZP6SMB AEC-Q101 2,845In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.6 A 600 W 205 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 56V 600W BI-DIR SZP6SMB AEC-Q101 2,865In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.8 A 600 W 185 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZP6SMB AEC-Q101
2,309Expected 7/7/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36 A 600 W 800 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 82V 600W BI-DIR SZP6SMB AEC-Q101 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.3 A 600 W 130 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel