RClamp Series ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR 10,010In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V SLP0603P2X3B 3 A 60 W 0.3 pF 12 kV 15 kV - 55 C + 125 C RClamp Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 4V 0.45pF 0.12R 11,536In Stock
Min.: 1
Mult.: 1
Reel: 15,000

4 V 0201 (0603 metric) RClamp Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9,710In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 9.3 V 0201 (0603 metric) 4 A 100 W 35 pF 17 kV 25 kV - 55 C + 125 C RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 19,288In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-line Surge and ESD Protection 10,000In Stock
Min.: 10,000
Mult.: 10,000
Reel: 10,000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV 30 kV - 40 C + 125 C RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes 3 LINE, 4V LOW CAP Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

12 V SMD/SMT 20 V 13 V DFN-2018-6 100 A 160 W 0.95 pF 25 kV 30 kV - 40 C + 85 C RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes 8-Line, 2.5V, 25A Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.5 V SMD/SMT DFN-4014-9 - 40 C + 85 C RClamp Reel