HMOV Series Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 624In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 75In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial 1,049In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Bulk
Littelfuse Varistors 625V 10000A 250pF 20mm Radial 990In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 1,203In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3,765In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 6500A 380pF 14mm Radial 2,389In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6.5 kA 150 J 3801 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 3500A 360pF 10mm Radial 3,600In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 3500A 220pF 10mm Radial 683In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 1500A 2900pF 10mm Radial 48In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 10 mm 1.5 kA 13 J 2900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 3500A 200pF 10mm Radial 465In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 6500A 550pF 14mm Radial 30In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6.5 kA 105 J 550 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 6500A 500pF 14mm Radial 573In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 300V 6500A 400pF 14mm Radial 909In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 688In Stock
1,500Expected 15/5/2026
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 10000A 1900pF 20mm Radial 594In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 145 J 1900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial 741In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 10000A 900pF 20mm Radial 306In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 260 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 300V 10000A 800pF 20mm Radial 261In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 290 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420V 10000A 600pF 20mm Radial 1,037In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial 525In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE
2,000Expected 16/4/2026
Min.: 1
Mult.: 1
Reel: 400

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 115V 3500A 465pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 10 mm 3 kA 30 J 465 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 115V 3500A 465pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 10 mm 3 kA 30 J 465 pF - 55 C + 125 C Reel