Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules

Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules offer a seamlessly integrated DC-DC power supply solution. These modules incorporate a switching regulator with built-in MOSFETs, controller, compensation, and a shielded inductor, all in a single package. These LGA modules boast minimal conducted and radiated EMI emissions, meeting EN55022 class B / CISPR-22 standards, and are available in LGA-12EP and LGA-16EP package sizes. Würth MagI³C-VDLM Variable Step-Down LGA Modules provide flexibility and are ideal for powering a wide array of systems and ICs.

Award

Infographic - Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules

Features

  • Available in both LGA-12EP and LGA-16EP package sizes
  • LGA-12EP:
    • For direct connection to a 24V industrial voltage network
    • Low-profile LGA package
    • Ideal for space-constrained applications
    • 2 solder cycles supported
  • LGA-16EP:
    • Low-profile LGA package
    • Stand-alone solution (CIN and COUT integrated and 2 external components to set VOUT)
    • Ideal for space-constrained applications
    • 2 solder cycles supported

Applications

  • Point-of-load (PoL) DC-DC from 18V, 15V, 12V, 9V, and 5V industrial rails
  • Test and measurement
  • Industrial electronics
  • Medical equipment
  • System power supplies
  • Interface supplies
  • Supplies of microcontrollers, microprocessors, DSPs, and FPGAs
  • Telecommunications

Associated Products

Evaluation Kits for LGA-12EP                                    

178013801                                                   
178023801                                                   
178033801 

Evaluation Kits for LGA-16EP                                            
178011801                                                      
178021801                                                       
178031801                                                       

Videos

Published: 2014-05-19 | Updated: 2026-06-02