Vishay / Dale Military M/D55342 Thick & Thin Film Resistors
Vishay / Dale Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin / lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V, and T.
Features
- E/H (Military M/D55342)
- Thin film resistors
- Established reliability, S and V failure rate level (10ppm), C = 2
- High-purity alumina substrate
- Wraparound termination features tenacious adhesion layer covered with electroplated nickel barrier layer for +150°C operating conditions
- Low noise and voltage coefficient of <-25dB, 0.5ppm/V
- Non-inductive
- Laser-trimmed tolerances ±0.1%
- <0.010Ω wraparound resistance - typical
- In-lot tracking less than 5ppm/°C
- Complete MIL-testing available in-house
- Antistatic waffle pack or tape and reel packaging available
- Military / aerospace / QPL
- E/H (T-Level) (Military M/D55342)
- Thin film resistors that are T-level (space) qualified
- Passes outgassing requirements of ASTM-E595
- TCR to ± 25ppm/°C
- Tolerances to ±0.1%
- 100% power conditioning
- RCWPM (Military M/D55342)
- Thick film resistors
- Fully conforms to the requirements of MIL-PRF-55342
- Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
- Construction is sulfur impervious against high sulfur environments (ASTM B 809-95 test method)
- 100% group A screening per MIL-PRF-55342
- Termination style B - tin / lead wraparound over nickel barrier
- -65°C to +150°C operating temperature range
Derating Curves
Vishay 55342 Upgrade Guide
Published: 2024-06-10
| Updated: 2026-06-10