Vishay VLMx1500 Ultrabright 0402 ChipLEDs
Vishay VLMx1500 Ultrabright 0402 ChipLEDs have been designed in the smallest SMD package, with one of the industry's thinnest profiles at 0.35mm high. This innovative 0402 ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. These LEDs feature a super-thin profile and high luminous intensity, are offered in five colors, as well as white, and are compatible with IR reflow soldering. The VLMx1500 Ultrabright 0402 ChipLED is an ideal solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.Features
- Super thin ChipLED with exceptional brightness 1.0mm x 0.5mm x 0.35mm (L x W x H)
- High luminous intensity up to 180mcd for a 0402 case
- High-reliability PCB based
- High efficient AllnGaP and InGaN technology
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC level 2a
Applications
- White LED Applications
- Telecommunication indicator and backlighting in telephone and fax
- Backlighting for audio and video equipment
- Backlighting in office equipment
- Indoor and outdoor message boards
- Flat backlight for LCDs, switches, and symbols
- Color LED Applications
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Traffic displays
Package Dimensions in mm
Additional Resource
View Results ( 6 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| VLMB1500-GS08 | ![]() |
Single Colour LEDs 0402 BLUE Non-Diff |
| VLMG1500-GS08 | ![]() |
Single Colour LEDs 0402 GREEN Non-Diff |
| VLMO1500-GS08 | ![]() |
Single Colour LEDs 0402 SOFT ORANGE Non-Diff |
| VLMS1500-GS08 | ![]() |
Single Colour LEDs 0402 SUPER RED Non-Diff |
| VLMW1500-GS08 | ![]() |
White LEDs 0402 WHITE Non-Diff |
| VLMY1500-GS08 | ![]() |
Single Colour LEDs 0402 YELLOW Non-Diff |
Published: 2012-07-30
| Updated: 2023-07-11