Texas Instruments UCC21220/UCC21220A Isolated Dual-Ch Gate Drivers
Texas Instruments UCC21220/UCC21220A 3.0kVRMS Isolated Dual-Channel Gate Drivers enable high efficiency, high power density, and robustness in a wide variety of power applications. The UCC21220/UCC21220A is designed with best-in-class dynamic performance driving power MOSFET, IGBT, and GaN transistors. The UCC21220/UCC21220A Drivers can be configured as two low-side drivers, two high-side drivers, or half-bridge drivers. Two outputs can be paralleled to form a single driver. This doubles the drive strength for heavy load conditions without internal shoot-through. A 3.0kVRMS isolation barrier separates the input side from the two output drivers, with a minimum of 100V/ns common-mode transient immunity (CMTI). The UCC21220/UCC21220A provides protection features that include a DIS pin that shuts down both outputs simultaneously when it is set high and an INA/B pin that rejects input transient shorter than 5ns. Additional features on the device are an undervoltage lockout (UVLO), active pull-down protection that clamps the output below 2.1V when unpowered or floated, and both inputs and outputs that can withstand –2V spikes for 200ns.Features
- Narrow body SOIC-16 (D) package
- Universal: dual low-side, dual high-side, or half-bridge driver
- Switching parameters:
- 28ns Typical propagation delay
- 10ns Minimum pulse width
- 5ns Maximum delay matching
- 5.5ns Maximum pulse-width distortion
- Integrated deglitch filter
- Common-Mode Transient Immunity (CMTI) greater than 100V/ns
- 1.5kV Channel-to-channel functional isolation
- TTL and CMOS Compatible inputs
- Isolation barrier life >40 years
- 3V to 5.5V Input VCCI range
- Up to 18V VDD Output drive supply
-
- 5V and 8V VDD UVLO Options
- I/Os withstand –2V for 200ns
- Rejects input pulses and noise transients shorter than 5ns
- UVLO Protection for all power supplies
- 4A Peak source, 6A peak sink output
- Active pull-down protection at outputs
- Fast disable for power sequencing
- Operating temperature range (TA) –40°C to 125°C
- Surge immunity up to 7800VPK
- Safety-related certifications (planned):
- 4242VPK Isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
- 3000VRMS Isolation for 1 minute per UL 1577
- CSA Certification per IEC 60950-1, IEC 62368-1, and IEC 61010-1 end equipment standards
- CQC Certification per GB4943.1-2011
Applications
- AC-to-DC and DC-to-DC Power supplies
- Server, telecom, IT, and industrial infrastructures
- Motor drive and solar inverters
- HEV and BEV Battery chargers
- Industrial transportation
- Uninterruptible Power Supply (UPS)
Block Diagram
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| UCC21220ADR | ![]() |
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220AD |
| UCC21220DR | ![]() |
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220D |
Published: 2018-11-15
| Updated: 2023-09-14