Texas Instruments DAC80516EVM DAC Evaluation Module (EVM)
Texas Instruments DAC80516EVM DAC Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC80516 device. The DAC80516EVM has optional circuits and jumpers to configure the device for different applications. The DAC80516 is installed on the evaluation module. The Texas Instruments DAC80516 offers 16 low-power, 16-bit, buffered voltage-output DACs with a full-scale output of 2.5V or 5V. The devices include a 2.5V internal reference. The DAC output range is programmable to 2.5V or 5V.Features
- Configurable circuit to evaluate the DAC80516
- Onboard AVDD (5V or 3.3V) and VIO (1.8V, 3.3V, or 5V) support via USB and on-board voltage regulators
- Option for external reference voltage or on-board 2.5V reference voltage
- Trigger output is available for synchronous measurement
- On-board FT4232 is used to write to DAC using the DAC805xxEVM GUI easily
- External SPI and I2C connections are available
Kit Contents
- DAC80516EVM evaluation board
- USB-A to micro-USB cable
Applications
- Optical modules
- Inter-DC interconnect
- Analog output module
- Data acquisition systems
Board Layout
Published: 2024-12-13
| Updated: 2025-01-14