Texas Instruments DAC60096 12-Bit Low Power High Voltage DAC

Texas Instruments DAC60096 12-Bit Low Power High Voltage DAC is a fast-settling, 96-channel, 12-bit, digital-to-analog converter (DAC). The device provides ±10.5V unbuffered, bipolar voltage outputs. The DAC60096 high-channel count, low-power operation, and good linearity make it an ideal solution in systems where a very high number of precise analog outputs is required. Communication to the device is performed through a high-speed, 4-wire, serial interface compatible with industry standard microprocessors and microcontrollers. The DAC60096 can be set up to clear or update all DACs simultaneously. In addition, a versatile external conversion trigger allows each DAC channel to operate as a square-wave generator with independent amplitude control.

Features

  • High-channel count
    • 96-Channel DAC
    • Specified monotonic to 12 bits
  • ±10.5V Wide, unbuffered output voltage range
  • Simultaneous update of DAC outputs
  • Clear function
  • 2.5V Input integrated reference buffers
  • Dedicated A-B trigger pin
    • Toggle mode enables square-wave generation
  • SPI™-Compatible serial interface
    • 4-Wire mode, 3V to 5.5V operation
  • Low power of 440mW typical operation
  • -40°C to +85°C Operating temperature range
  • 196-Ball, 15mm×15mm NFBGA, 1mm pitch

Applications

  • Optical switches
  • Optical attenuators
  • Automatic Test Equipment (ATE)
  • Instrumentation

Typical Application

Application Circuit Diagram - Texas Instruments DAC60096 12-Bit Low Power High Voltage DAC
Published: 2016-04-14 | Updated: 2022-03-11