TE Connectivity EP 2.5 Power Connectors

TE Connectivity's (TE) EP 2.5 Power Connectors are designed as a compact version of the Economy Power (EP) series. The EP 2.5 connectors feature a 0.100" (2.5mm) pitch ideally suited for PCB space restraints. With up to 11 positions, TE EP 2.5 Power Connectors are an ideal choice for combining power and signal. This series has an operating temperature range of -25°C to +105°C.

Specifications

  • 7.5A to 8A current range
  • 250V voltage rating
  • Up to 11 positions available
  • -25°C to +105°C operating temperature range
Published: 2012-02-16 | Updated: 2023-05-16