TE Connectivity DWFR Tubing

TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.

Features

  • UL VW-1 flammability rating
  • 3:1 and 4:1 shrink ratios provide design versatility
  • Moisture-resistant seal
  • Withstands mechanical stress for increased product reliability
  • Medium wall jacket provides mechanical protection from abrasion and bending
  • Adhesive liner bonds to a variety of substrate materials, providing protection from moisture ingress
  • Temperature rating
    • 60°C minimum shrink temperature
    • 110°C full recovery temperature
    • -40°C to +110°C operating temperature range

Applications

  • Household appliances
  • Automotive
  • Commercial electronics and communications
  • Consumer products
  • Industrial equipment

Videos

View Results ( 9 ) Page
Part Number Inside Diameter Recovered Diameter Shrink Ratio
DWFR-12/3-0-STK 12 mm (0.472 in) 3 mm (0.118 in) 4:1
DWFR-12/4-0-STK 12 mm (0.472 in) 4 mm (0.157 in) 3:1
DWFR-16/4-0-STK 16 mm (0.63 in) 4 mm (0.157 in) 4:1
DWFR-24/8-0-STK 24 mm (0.945 in) 8 mm (0.315 in) 3:1
DWFR-6/2-0-STK 6 mm (0.236 in) 2 mm (0.079 in) 3:1
DWFR-9/3-0-STK 9 mm (0.354 in) 3 mm (0.118 in) 3:1
DWFR-19/6-0-STK 19 mm (0.748 in) 6 mm (0.236 in) 3:1
DWFR-24/6-0-STK 24 mm (0.945 in) 6 mm (0.236 in) 4:1
DWFR-8/2-0-STK 8 mm (0.315 in) 2 mm (0.079 in) 4:1
Published: 2016-02-08 | Updated: 2022-03-11