The STM Teseo-VIC3DA Module utilizes the proven accuracy and robustness of the TeseoIII chip, while the embedded firmware and the complete evaluation environment save development time. The Teseo-VIC3D offers superior accuracy within a 16.0mm x 12.2mm size via the onboard Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying on its dedicated Real-Time Clock (RTC) oscillator. The embedded flash enables many extra features such as seven days Autonomous Assisted GNSS and Real-Time Assisted GNSS.
The Teseo-VIC3DA supports FW configurability as well as FW upgrades. As a certified solution, the Teseo-VIC3DA module optimizes the time to market final applications and has a temperature operating range from -40°C to +85°C.
Features
- AEC-Q100 qualification ongoing
- Simultaneous multi-constellation
- Teseo dead-reckoning automotive way firmware
- -163dBm sensitivity tracking
- 1.5m CEP accuracy positioning
- Embedded Flash for FW upgrade
- Automotive GNSS and 6-axis inertial sensor
- 3.3V supply voltage
- LCC 24-pin package (16.0mm x 12.2mm x 2.42mm)
- -40°C to +85°C operating temperature range
- Free FW configuration
- 17μA standby current
Additional Resources
Block Diagram
Pin Layout