STMicroelectronics STM32G070CBx Microcontrollers
STMicroelectronics STM32G070CBx Microcontrollers are based on the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 64MHz frequency. These MCUs incorporate a memory protection unit (MPU), high-speed embedded memories, direct memory access (DMA), an extensive range of system functions, enhanced I/Os, and peripherals. Additional features include CRC calculation units, communication interfaces, and calendar RTC with alarm and periodic wakeup from stop/standby. STMicroelectronics STM32G070CBx Microcontrollers operate in a -40°C to +85°C temperature range and a 2V to 3.6V supply voltage range.Features
- Arm 32-bit Cortex-M0+ CPU
- Memories
- 128Kbytes of flash memory with protection
- 36Kbytes of SRAM
- CRC calculation unit
- Reset and power management:
- Power-on/power-down reset (POR/PDR)
- Low-power sleep, stop, and standby modes
- VBAT supply for RTC and backup registers
- Up to 59 fast I/Os
- All mappable on external interrupt vectors
- Multiple 5V tolerant I/Os
- 7-channel DMA controller with flexible mapping
- 12-bit and 0.4µs ADC
- Up to 16-bit with hardware oversampling
- 0V to 3.6V conversion range
- 11 timers
- 16-bit for advanced motor control, 5x 16-bit general-purpose, 2x basic 16-bit, 2x watchdogs, and SysTick timer
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Communication interfaces
- 2x I2C-bus supports fast-mode plus with extra current sink, 1 supports SMBus/PMBus, and wakeup from stop mode
- 4x USART with primary/secondary synchronous SPI
- 2x SPI with 4- to 16-bit programmable bit frame and 1 multiplexed with I2S interface
- Serial wire debug (SWD) development support
- ECOPACK 2 compliant
Specifications
- Clock management
- 4MHz to 48MHz crystal oscillator
- 32kHz crystal oscillator with calibration
- Internal 16MHz RC with PLL option
- Internal 32kHz RC oscillator (±5%)
- -40°C to +85°C operating temperature range
- 2V to 3.6V supply voltage range
Block Diagram
Circuit Diagram
Additional Resources
Published: 2021-01-07
| Updated: 2025-01-02