ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs
ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D13x LEDs are available in yellow-green, orange, red, and green variants with a luminous intensity rating from 20mcd to 120mcd. The SML-D13x LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D13x LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package.Features
- Original device technology enables high brightness and high reliability
- 20mA forward current
- 2V/2.1V forward voltage
- 5V reverse voltage
- 1.6mm x 0.55mm x 0.8mm dimensions
- Luminous intensity rating
- 20mcd, 45mcd, 55mcd, 85mcd, and 120mcd
- Wavelength temperature range
- 564.5nm, 571nm, 605nm, 620nm, and 630nmÂ
- Illumination color
- Yellow-green, orange, green, and red
SML-D13x LEDs Dimensions
Learn More About
Additional Resources
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Wavelength/Colour Temperature | Luminous Intensity | Illumination Colour | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|---|---|
| SML-D13DWT86A | ![]() |
Single Colour LEDs Org 605nm 120mcd 0603/1608 30mA | 605 nm | 120 mcd | Orange | 20 mA | 2 V |
| SML-D13FWT86 | ![]() |
Single Colour LEDs MINI-MOLD SMD LED GREEN | 564.5 nm | 22 mcd | Green | 20 mA | 2.1 V |
| SML-D13MWT86A | ![]() |
Single Colour LEDs Yel/Grn 571nm 45mcd 0603/1608 30mA | 571 nm | 45 mcd | Yellow-Green | 20 mA | 2.1 V |
| SML-D13UWT86A | ![]() |
Single Colour LEDs LED UNI-COLOR RED CHIP | 620 nm | 85 mcd | Red | 20 mA | 2 V |
| SML-D13VWT86A | ![]() |
Single Colour LEDs Red 630nm 55mcd 0603/1608 30mA | 630 nm | 55 mcd | Red | 20 mA | 2.2 V |
Published: 2018-08-15
| Updated: 2023-03-30