ROHM Semiconductor Low Power MOSFETs

ROHM Low Power MOSFETs feature a small VML100 package size and an extremely low dimensional tolerance. This makes these ROHM MOSFETs ideal for high-density applications such as smartphones and other portable devices.

Features

  • Ultra-compact VML1006 package size
  • High reliability
  • Built-in ESD protection diode

Applications

  • Portable devices
  • Wearable devices
  • Audio and video equipment
  • Data lines
View Results ( 3 ) Page
Part Number Datasheet Transistor Type Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage
RV3C002UNT2CL RV3C002UNT2CL Datasheet 1 N-Channel 2 Ohms - 10 V, 10 V 800 mV
RV2C002UNT2L RV2C002UNT2L Datasheet 1 N-Channel MOSFET 2 Ohms - 8 V, 8 V 1 V
RV2C014BCT2CL RV2C014BCT2CL Datasheet 1 P-Channel 300 mOhms - 8 V, 8 V 1 V
Published: 2016-06-07 | Updated: 2022-03-11