Renesas Electronics SLG47011V Socket Adapter Kits

Renesas Electronics SLG47011V Socket Adapter Kits are socket adapter kits for the SLG4DVKADV or SLG4DVKLITE GreenPAK lite development boards. The kit includes the SLG4SA16AA-20x20 socket adapter and 50 SLG47011V GreenPAK programmable mixed-signal matrix IC samples. Used with the SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK advanced and lite development boards provide complete programming, emulation, and testing functions for GreenPAK devices.

The Renesas Electronics SLG47011V GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user creates a circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells of the SLG47011V. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power single integrated circuit.

Features

  • 14-bit, 1Ms/s SAR ADC
  • Programmable gain amplifier
  • 12-bit DAC
  • MathCore computational unit
  • 4096 x 12-bit memory table macrocell and independent data buffers
  • 16-bit Multichannel Digital Comparator (MDCMP)
  • Reliable NVM CRC check
  • Extended performance of MCUs (add PGA, better ADC, DAC, analog CMP, etc.)
  • Offloading MCU (A-D and D-A conversion, filtering, data storage, etc.)
  • Replacing complex AFEs with MCUs (Analog block + GreenPAK configurable logic)
  • Smaller size and lower cost of your mixes-signal project (small package, rich set of fully configurable analog and digital blocks)
  • Energy-saving (flexible user-defined power-saving modes for all macrocells)

Applications

  • Consumer electronics
  • Handheld and portable electronics
  • Industrial automation and process control
  • Personal computers and servers
  • PC peripherals
  • Battery voltage and current monitoring
  • Power monitors

Kit Versions

Mechanical Drawing - Renesas Electronics SLG47011V Socket Adapter Kits

Block Diagram

Block Diagram - Renesas Electronics SLG47011V Socket Adapter Kits
Published: 2024-11-11 | Updated: 2026-05-05